| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BR38 | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs BR38 |
| KBPC108 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs KBPC108 |
| KBPC108 | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs KBPC108 |
| KBPC308 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 3A, 800V V(RRM) | KBPC108 vs KBPC308 |
| KBPC108 | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs KBPC108 |
| KBPC108 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs KBPC108 |
| KBPC108 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs KBPC108 |
| BR38 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM) | KBPC108 vs BR38 |
Part Details for KBPC108 by Master Instrument Corp
Results Overview of KBPC108 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC108 Information
KBPC108 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBPC108 Part Data Attributes
|
|
KBPC108
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC108
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC108
This table gives cross-reference parts and alternative options found for KBPC108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.