Datasheets
KBPC1506 by:
SPC Multicomp

Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon,

Part Details for KBPC1506 by SPC Multicomp

Results Overview of KBPC1506 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

KBPC1506 Information

KBPC1506 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for KBPC1506

Part # Distributor Description Stock Price Buy
DISTI # 04AC8330
Newark Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBPC1506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 629
  • 1 $7.5900
  • 10 $6.3200
  • 50 $4.9600
  • 100 $4.4400
  • 500 $4.2600
  • 1,000 $3.7400
  • 5,000 $3.4900
  • 10,000 $3.3600
$3.3600 / $7.5900 Buy Now

US Tariff Estimator: KBPC1506 by SPC Multicomp

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

KBPC1506
SPC Multicomp
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for KBPC1506

KBPC1506 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBPC1506 Part Data Attributes

KBPC1506 SPC Multicomp
Buy Now Datasheet
Compare Parts:
KBPC1506 SPC Multicomp Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon,
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection Isolated
Configuration Bridge, 4 Elements
Diode Element Material Silicon
Diode Type Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material Plastic/Epoxy
Package Shape Square
Package Style Flange Mount
Rep Pk Reverse Voltage-Max 600 V
Surface Mount No
Terminal Form Solder Lug
Terminal Position Upper
equivalents icon

KBPC1506 Related Parts

KBPC1506 Frequently Asked Questions (FAQ)

  • The recommended PCB layout for optimal thermal performance involves placing the bridge rectifier near the AC input, using a large copper area for heat dissipation, and keeping the PCB traces as short and wide as possible to reduce thermal resistance.

  • To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a suitable thermal interface material, and follow the recommended derating curves for the device.

  • The KBPC1506 can operate with an AC input voltage range of 100-240Vrms and a frequency range of 47-63Hz, making it suitable for use in various global power grids.

  • Yes, the KBPC1506 can be used in a switching power supply design, but it's essential to ensure that the device is properly snubbed to prevent voltage spikes and ringing, and that the output voltage is regulated to prevent overvoltage conditions.

  • The maximum allowable surge current for the KBPC1506 is 300A for a duration of 10ms, making it suitable for use in applications with high inrush currents.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC1506 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC1506 by SPC Multicomp

Select Manufacturer
Which Manufacturer of KBPC1506 would you like to use for your alert(s)?
  • Please alert me when KBPC1506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBPC1506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC1506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBPC1506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC1506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC1506 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: