Part Details for KBPC25-005 by General Instrument Corp
Results Overview of KBPC25-005 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC25-005 Information
KBPC25-005 by General Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC25-005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,50V V(RRM),BR-3Q | 2 |
|
Buy Now |
US Tariff Estimator: KBPC25-005 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC25-005
KBPC25-005 Part Data Attributes
|
|
KBPC25-005
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC25-005
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 50 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-PUFM-D4 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 0.00001 µA | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for KBPC25-005
This table gives cross-reference parts and alternative options found for KBPC25-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC25-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC25-005W | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | KBPC25-005 vs KBPC25-005W |
| GBPC25005 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | KBPC25-005 vs GBPC25005 |
| KBPC10-005W | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, | KBPC25-005 vs KBPC10-005W |
| KBPC25005W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | KBPC25-005 vs KBPC25005W |