Part Details for KBPC2502W by Navitas Semiconductor
Results Overview of KBPC2502W by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2502W Information
KBPC2502W by Navitas Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC2502W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
905-KBPC2502W
|
Mouser Electronics | Bridge Rectifiers 200 V - 25 A RoHS: Compliant | 240 |
|
$1.9900 / $3.9000 | Buy Now |
|
|
Onlinecomponents.com | Silicon Bridge Rectifier - 200V - 25A - KBPC-W COO: China RoHS: Compliant | 0 |
|
$1.9000 / $5.2100 | Buy Now |