Part Details for KBPC2504 by Semitronics Corp
Results Overview of KBPC2504 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2504 Information
KBPC2504 by Semitronics Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2504
KBPC2504 CAD Models
KBPC2504 Part Data Attributes
|
|
KBPC2504
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC2504
Semitronics Corp
Bridge Rectifier Diode, 25A, 400V V(RRM),
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Surface Mount | No |
Alternate Parts for KBPC2504
This table gives cross-reference parts and alternative options found for KBPC2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC2504 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 400V V(RRM), | KBPC2504 vs KBPC2504 |