Part Details for KBPC2506 by Lite-On Semiconductor Corporation
Overview of KBPC2506 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2506
KBPC2506 CAD Models
KBPC2506 Part Data Attributes
|
KBPC2506
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC2506
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | METAL PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2506
This table gives cross-reference parts and alternative options found for KBPC2506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC2506 vs MP2506 |
DB2506 | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 600V V(RRM), Silicon | Diotec Electronics Corp | KBPC2506 vs DB2506 |
KBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | KBPC2506 vs KBPC2506 |
KBPC2506 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC2506 vs KBPC2506 |
KBPC2506S | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | KBPC2506 vs KBPC2506S |
MB256 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | Rectron Semiconductor | KBPC2506 vs MB256 |
MB256 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | KBPC2506 vs MB256 |
MB256 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, | Semitronics Corp | KBPC2506 vs MB256 |
KBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | KBPC2506 vs KBPC2506 |
GBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | Surge Components Inc | KBPC2506 vs GBPC2506 |