Part Details for KBPC2508W-G by Comchip Technology Corporation Ltd
Results Overview of KBPC2508W-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2508W-G Information
KBPC2508W-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC2508W-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
KBPC2508W-G-ND
|
DigiKey | BRIDGE RECT 1P 800V 25A KBPC-W Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
|
DISTI #
750-KBPC2508W-G
|
Mouser Electronics | Bridge Rectifiers VR=800V, IO=25A RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
|
Karl Kruse GmbH & Co KG | 300 |
|
RFQ | ||
|
|
NAC | Bridge Rectifier Diode, 25A, 800V V(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Tray | 0 |
|
$5.8100 / $8.3700 | Buy Now |
US Tariff Estimator: KBPC2508W-G by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC2508W-G
KBPC2508W-G Part Data Attributes
|
|
KBPC2508W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2508W-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 800V V(RRM),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 800 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-XUFM-W4 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
KBPC2508W-G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, provide adequate heat sinking, and ensure that the device is operated within its specified temperature range.
-
The recommended soldering conditions for KBPC2508W-G involve using a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds. It's also essential to use a solder with a melting point above 217°C.
-
While the KBPC2508W-G is a high-quality device, it's essential to check with Comchip Technology Corporation Ltd for specific information on its suitability for high-reliability or aerospace applications, as it may require additional testing and certification.
-
The KBPC2508W-G has built-in ESD protection, but it's still essential to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.