| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP2508 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs MP2508 |
| GBPC2508T | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon | KBPC258W vs GBPC2508T |
| KBPC2508 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBPC258W vs KBPC2508 |
| MB258WG | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs MB258WG |
| KBPC2508 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBPC258W vs KBPC2508 |
| MB25-08W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs MB25-08W |
| BR2508 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs BR2508 |
| BR258W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs BR258W |
| MB258 | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs MB258 |
| SB258GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | KBPC258W vs SB258GW |
Part Details for KBPC258W by Master Instrument Corp
Results Overview of KBPC258W by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC258W Information
KBPC258W by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBPC258W Part Data Attributes
|
|
KBPC258W
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC258W
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC258W
This table gives cross-reference parts and alternative options found for KBPC258W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC258W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.