Part Details for KBPC304 by Sensitron Semiconductors
Overview of KBPC304 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC304
KBPC304 CAD Models
KBPC304 Part Data Attributes:
|
KBPC304
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC304
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, KBPC-3, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, KBPC-3, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC304
This table gives cross-reference parts and alternative options found for KBPC304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR3-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | KBPC304 vs CBR3-P040 |
KBPC304-G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC304 vs KBPC304-G |
PBPC304 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | KBPC304 vs PBPC304 |
VS448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | KBPC304 vs VS448 |
KBPC104 | Bridge Rectifier Diode, 3A, 400V V(RRM), | Vishay Semiconductors | KBPC304 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | KBPC304 vs KBPC104 |
PBPC304 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC304 vs PBPC304 |
KBPC304G | 3A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC304 vs KBPC304G |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | General Instrument Corp | KBPC304 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Corporation | KBPC304 vs KBPC104 |