Part Details for VS448 by Microsemi Corporation
Overview of VS448 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS448
VS448 CAD Models
VS448 Part Data Attributes:
|
VS448
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS448
Microsemi Corporation
Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for VS448
This table gives cross-reference parts and alternative options found for VS448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC304 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | VS448 vs KBPC304 |
KBPC304G | 3A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | VS448 vs KBPC304G |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | General Instrument Corp | VS448 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 3A, 400V V(RRM), | Vishay Semiconductors | VS448 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Corporation | VS448 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | VS448 vs KBPC104 |
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | VS448 vs PB34 |
DB304 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 400V V(RRM), Silicon | Diotec Electronics Corp | VS448 vs DB304 |
CBR3-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | VS448 vs CBR3-P040 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | VS448 vs KBPC104 |