Part Details for KBPC3506 by Digitron Semiconductors
Results Overview of KBPC3506 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3506 Information
KBPC3506 by Digitron Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: KBPC3506 by Digitron Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC3506
KBPC3506 Part Data Attributes
|
|
KBPC3506
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC3506
Digitron Semiconductors
Rectifier, High Current; Max Peak Repetitive Reverse Voltage: 600; Max TMS Bridge Input Voltage: 420; Max DC Reverse Voltage: 600; Capacitance: 300; Package: DIGI-R
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 |
Alternate Parts for KBPC3506
This table gives cross-reference parts and alternative options found for KBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC3506-PBF | Digitron Semiconductors | Check for Price | Bridge Rectifier Diode | KBPC3506 vs KBPC3506-PBF |