Part Details for KBPC3514FP by Diotec Semiconductor AG
Results Overview of KBPC3514FP by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3514FP Information
KBPC3514FP by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC3514FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2796-KBPC3514FP-ND
|
DigiKey | BRIDGE RECT 1P 1.4KV 35A KBPC35 Min Qty: 240 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
240 In Stock |
|
$3.4893 | Buy Now |
|
DISTI #
4878-KBPC3514FP-ND
|
DigiKey | BRIDGE RECT 1P 1.4KV 35A KBPC35 Min Qty: 240 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1261 | Buy Now |
|
DISTI #
637-KBPC3514FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1400V, 35A, 150C RoHS: Compliant | 87 |
|
$2.4600 / $7.0500 | Buy Now |
|
|
Onlinecomponents.com | Bridge - 1-ph - KBPC - 1400V - 35A - 150°C COO: India RoHS: Compliant | 0 |
|
$1.4900 / $2.2300 | Buy Now |
|
DISTI #
87557790
|
Verical | Rectifier Bridge Diode Single 1.4KV 35A 4-Pin Case KBPC Box RoHS: Exempt Min Qty: 23 Package Multiple: 1 | Americas - 1053 |
|
$2.3429 / $3.3798 | Buy Now |
|
DISTI #
KBPC3514FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1.4kV, Ufmax: 1.1V, If: 35A Min Qty: 1 | 1053 |
|
$1.8500 / $3.2500 | Buy Now |
US Tariff Estimator: KBPC3514FP by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC3514FP
KBPC3514FP Part Data Attributes
|
|
KBPC3514FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3514FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 28.60 X 28.60 Mm, 7.30 Mm Height, Rohs Compliant, Plastic Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-PUFM-X4 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 1400 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Reverse Test Voltage | 1400 V | |
| Surface Mount | No | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC3514FP
This table gives cross-reference parts and alternative options found for KBPC3514FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3514FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC3514WP | Diotec Semiconductor AG | $1.5738 | Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | KBPC3514FP vs KBPC3514WP |
| KBPC3514F | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | KBPC3514FP vs KBPC3514F |
KBPC3514FP Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for good airflow.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, provide adequate heat sinking, and consider using a thermal interface material to improve heat transfer.
-
The recommended soldering conditions for the KBPC3514FP are a peak temperature of 260°C, a soldering time of 10 seconds, and a temperature profile that follows the JEDEC J-STD-020 standard.
-
While the KBPC3514FP is a high-quality device, it's essential to check with Diotec Semiconductor AG for specific qualifications and certifications (e.g., AEC-Q101) before using it in high-reliability or automotive applications.
-
To handle ESD protection, follow standard ESD handling procedures, use an ESD wrist strap or mat, and consider adding ESD protection devices (e.g., TVS diodes) to the circuit design.