Part Details for KBPC3516FP by Diotec Semiconductor AG
Results Overview of KBPC3516FP by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3516FP Information
KBPC3516FP by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC3516FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4878-KBPC3516FP-ND
|
DigiKey | BRIDGE RECT 1P 1.6KV 35A KBPC35 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
54 In Stock |
|
$1.7377 / $4.8100 | Buy Now |
|
DISTI #
637-KBPC3516FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1600V, 35A, 150C RoHS: Compliant | 58 |
|
$1.7300 / $4.8100 | Buy Now |
|
|
Onlinecomponents.com | Bridge - 1-ph - KBPC - 1600V - 35A - 150°C COO: India RoHS: Compliant | 480 Factory Stock |
|
$1.6000 / $2.4100 | Buy Now |
|
DISTI #
87341900
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 4-Pin Case KBPC Box RoHS: Exempt Min Qty: 22 Package Multiple: 1 | Americas - 368 |
|
$2.5072 / $3.6124 | Buy Now |
|
DISTI #
KBPC3516FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, Ufmax: 1.1V, If: 35A Min Qty: 1 | 128 |
|
$1.7500 / $4.2100 | Buy Now |
|
|
Master Electronics | Bridge - 1-ph - KBPC - 1600V - 35A - 150°C COO: India RoHS: Compliant | 480 Factory Stock |
|
$1.6000 / $2.4100 | Buy Now |
US Tariff Estimator: KBPC3516FP by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC3516FP
KBPC3516FP Part Data Attributes
|
|
KBPC3516FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3516FP
Diotec Semiconductor AG
Bridge Rectifier Diode, Blank, 1 Phase, 35A, 1600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 28.60 X 28.60 Mm, 7.30 Mm Height, Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-PUFM-X4 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 1600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Reverse Test Voltage | 1600 V | |
| Surface Mount | No | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC3516FP
This table gives cross-reference parts and alternative options found for KBPC3516FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3516FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BR3516 | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 35A, 1600V V(RRM), | KBPC3516FP vs BR3516 |
| KBPC3516P-LF | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | KBPC3516FP vs KBPC3516P-LF |
| KBPC3516P | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | KBPC3516FP vs KBPC3516P |
KBPC3516FP Frequently Asked Questions (FAQ)
-
A symmetrical layout with thermal vias and a large copper area for heat dissipation is recommended. The datasheet provides a suggested PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations for optimal results.
-
Ensure the device is operated within the specified temperature range (up to 150°C). Use a suitable heat sink, and consider derating the device's current rating for high-temperature applications. Consult the datasheet for thermal derating curves.
-
Exceeding the maximum Tj rating can lead to reduced lifespan, increased thermal resistance, and potentially catastrophic failure. It's essential to ensure the device operates within the specified temperature range to maintain reliability and performance.
-
Implement proper handling and storage procedures to prevent ESD damage. Use EOS protection devices, such as transient voltage suppressors (TVS) or metal-oxide varistors (MOVs), to protect the device from voltage transients and surges.
-
A soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds is recommended. Ensure the soldering process is performed in accordance with the IPC-J-STD-020 standard to prevent damage to the device.