Part Details for KBPC5002 by Solid State Devices Inc (SSDI)
Results Overview of KBPC5002 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC5002 Information
KBPC5002 by Solid State Devices Inc (SSDI) is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC5002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10P1433
|
Newark | Bridge Rectifier, Single Phase, 50A, 200V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:50A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.2V Rohs Compliant: Yes |SOLID STATE KBPC5002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.2900 / $3.1600 | Buy Now |