Part Details for KBPC5010 by SPC Multicomp
Results Overview of KBPC5010 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC5010 Information
KBPC5010 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC5010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AC8345
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):50A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro KBPC5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2975 |
|
$4.2100 / $5.8700 | Buy Now |
US Tariff Estimator: KBPC5010 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC5010
KBPC5010 Part Data Attributes
|
|
KBPC5010
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC5010
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-PUFM-D4 | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 50 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
KBPC5010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KBPC5010 is -50°C to 150°C.
-
No, the KBPC5010 is not suitable for high-frequency applications due to its internal construction and capacitance. It's recommended for 50/60Hz AC applications.
-
Ensure the KBPC5010 is mounted on a suitable heat sink with a thermal resistance of ≤ 10°C/W. Apply a thin layer of thermal interface material and secure the device with screws or clips.
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds maximum. Avoid exceeding 300°C (572°F) to prevent damage to the device.
-
Yes, but ensure the devices are matched in terms of voltage and current rating. Connect the devices in parallel with a common heat sink and ensure proper thermal management.