There are no models available for this part yet.
Overview of KBPC8005 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC8005 by Vishay Semiconductors
Part Data Attributes for KBPC8005 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GENERAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
35 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Alternate Parts for KBPC8005
This table gives cross-reference parts and alternative options found for KBPC8005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC8005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | International Rectifier | KBPC8005 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC8005 vs KBPC801 |
PBPC802 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | KBPC8005 vs PBPC802 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon | SEMIKRON | KBPC8005 vs KBPC801 |
KBPC801-G | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC8005 vs KBPC801-G |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | KBPC8005 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | KBPC8005 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Rectifier | KBPC8005 vs KBPC8005 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | KBPC8005 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC8005 vs KBPC801 |