Part Details for PBPC802 by Diodes Incorporated
Overview of PBPC802 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBPC802
PBPC802 CAD Models
PBPC802 Part Data Attributes
|
PBPC802
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBPC802
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBPC-8, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PBPC802
This table gives cross-reference parts and alternative options found for PBPC802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC801-G | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PBPC802 vs KBPC801-G |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, | General Instrument Corp | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, SB-10, 4 PIN | Surge Components Inc | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | International Rectifier | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Vishay Semiconductors | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | PBPC802 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | PBPC802 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Rectifier | PBPC802 vs KBPC8005 |