Part Details for KBU4K by Galaxy Microelectronics
Overview of KBU4K by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for KBU4K
KBU4K CAD Models
KBU4K Part Data Attributes
|
KBU4K
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBU4K
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBU4K
This table gives cross-reference parts and alternative options found for KBU4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | KBU4K vs KBL08-E4/51 |
GBL08C2G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Taiwan Semiconductor | KBU4K vs GBL08C2G |
GBU4K-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU4K vs GBU4K-BP |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | General Instrument Corp | KBU4K vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU4K vs GBU4K |
RS406L | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | KBU4K vs RS406L |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | KBU4K vs GBU4K-LF |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBU4K vs GBU4K |
GBU4KL-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBU4K vs GBU4KL-BP |
GBJ4K | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | KBU4K vs GBJ4K |