| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBU4M-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 1KV 4A 4-Pin Case KBU Bulk | KBU4MP vs KBU4M-E4/51 |
| KBU4M | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon | KBU4MP vs KBU4M |
Part Details for KBU4MP by Micro Commercial Components
Results Overview of KBU4MP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBU4MP Information
KBU4MP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBU4MP Part Data Attributes
|
|
KBU4MP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBU4MP
Micro Commercial Components
DIODE 4 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, KBU, 4 PIN, Bridge Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Kbu, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown |
Alternate Parts for KBU4MP
This table gives cross-reference parts and alternative options found for KBU4MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.