Part Details for KBU8B by Fairchild Semiconductor Corporation
Overview of KBU8B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8B
KBU8B CAD Models
KBU8B Part Data Attributes:
|
KBU8B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBU8B
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CASE KBU, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 6.9 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8B
This table gives cross-reference parts and alternative options found for KBU8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU8B vs KBU8B |
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | Frontier Electronics Co Ltd | KBU8B vs KBU8B |
KBU8B-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8B vs KBU8B-E4 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | General Instrument Corp | KBU8B vs KBU8B |
PBU802 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU8B vs PBU802 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 5.6A, 100V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8B vs KBU8B |
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8B vs KBU8B |
SBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | Diotec Electronics Corp | KBU8B vs SBU8B |
KBU8BP | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8B vs KBU8BP |