Part Details for KBU8J-E4/51 by Vishay Intertechnologies
Results Overview of KBU8J-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBU8J-E4/51 Information
KBU8J-E4/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBU8J-E4/51
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W2302
|
Newark | Bridge Rectifier Diode, Single, 600 V, 8 A, Sip, 1 V, 4 Rohs Compliant: Yes |Vishay KBU8J-E4/51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2748 |
|
$1.7600 | Buy Now |
|
DISTI #
KBU8J-E4/51
|
Avnet Americas | - Bulk (Alt: KBU8J-E4/51) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 21 |
|
$2.0195 / $2.1458 | Buy Now |
|
DISTI #
97W2302
|
Avnet Americas | - Bulk (Alt: 97W2302) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2773 Partner Stock |
|
$3.8600 / $6.0400 | Buy Now |
|
DISTI #
KBU8J-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 300A Min Qty: 1 | 87 |
|
$2.1900 / $4.4600 | Buy Now |
|
DISTI #
KBU8J-E4/51
|
Avnet Asia | (Alt: KBU8J-E4/51) RoHS: Compliant Min Qty: 500 Package Multiple: 250 | 0 |
|
RFQ | |
|
|
Chip Stock | KBU8JSeries600V300AThroughHoleSinglePhaseRectifierBridge-KBU-4 | 906 |
|
RFQ | |
|
|
Component Electronics, Inc | DIODE BR RECT 8A 600V SIP 4P TRAY | 28 |
|
$4.0000 / $6.1500 | Buy Now |
US Tariff Estimator: KBU8J-E4/51 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBU8J-E4/51
KBU8J-E4/51 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KBU8J-E4/51 Part Data Attributes
|
|
KBU8J-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBU8J-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Case Kbu, 4 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 600 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PSFM-T4 | |
| JESD-609 Code | e4 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Silver (Ag) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable |
Alternate Parts for KBU8J-E4/51
This table gives cross-reference parts and alternative options found for KBU8J-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8J-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBU8J | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM) | KBU8J-E4/51 vs KBU8J |
| KBU8J/51-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | KBU8J-E4/51 vs KBU8J/51-E4 |
| KBU8J | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), | KBU8J-E4/51 vs KBU8J |
| RS805 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | KBU8J-E4/51 vs RS805 |
| KBU8J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | KBU8J-E4/51 vs KBU8J |
| KBU8J | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | KBU8J-E4/51 vs KBU8J |
| PBU805 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | KBU8J-E4/51 vs PBU805 |
| KBU8J-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 8A 4-Pin Case KBU Bulk | KBU8J-E4/51 vs KBU8J-E4/51 |
| KBU805 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | KBU8J-E4/51 vs KBU805 |
KBU8J-E4/51 Frequently Asked Questions (FAQ)
-
The recommended footprint for the KBU8J-E4/51 is a standard SMD (Surface Mount Device) footprint with a pad size of 2.5 mm x 1.3 mm.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid overheating the component or using excessive solder.
-
The maximum operating temperature range for the KBU8J-E4/51 is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
-
Yes, the KBU8J-E4/51 is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality construction and rigorous testing.
-
Handle the KBU8J-E4/51 by the body, avoiding touching the leads or electrical contacts. Store the component in a dry, cool place, away from direct sunlight and moisture.