Datasheets
KBU8J-BP by: Micro Commercial Components

Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN

Part Details for KBU8J-BP by Micro Commercial Components

Overview of KBU8J-BP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for KBU8J-BP

KBU8J-BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBU8J-BP Part Data Attributes

KBU8J-BP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
KBU8J-BP Micro Commercial Components Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC, KBU, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-W4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for KBU8J-BP

This table gives cross-reference parts and alternative options found for KBU8J-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8J-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Micro Commercial Components KBU8J-BP vs KBU8J
KBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE KBU, 4 PIN Fairchild Semiconductor Corporation KBU8J-BP vs KBU8J
KBU805 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN Taiwan Semiconductor KBU8J-BP vs KBU805
KBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Promax-Johnton Electronic Corporation KBU8J-BP vs KBU8J
RS805-BP Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN Micro Commercial Components KBU8J-BP vs RS805-BP
KBU8J Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, General Instrument Corp KBU8J-BP vs KBU8J
SBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon Diotec Electronics Corp KBU8J-BP vs SBU8J
KBU8J Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Suzhou Good-Ark Electronics Co Ltd KBU8J-BP vs KBU8J
RS805 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon Microsemi Corporation KBU8J-BP vs RS805
KBU8J/51-E4 Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies KBU8J-BP vs KBU8J/51-E4
Part Number Description Manufacturer Compare
BU8-06 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon Frontier Electronics Co Ltd KBU8J-BP vs BU8-06
GBU8J Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG KBU8J-BP vs GBU8J
GBU8J-E3/51 Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Intertechnologies KBU8J-BP vs GBU8J-E3/51
GBU8J 8 A Bridge Rectifier, 800-TUBE onsemi KBU8J-BP vs GBU8J
GBU8J Bridge Rectifier Diode Daco Semiconductor Co Ltd KBU8J-BP vs GBU8J
KBU805G Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN Fagor Electrónica KBU8J-BP vs KBU805G
GBU8J-T Bridge Rectifier Diode, Diotec Semiconductor AG KBU8J-BP vs GBU8J-T
GBU8J Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON KBU8J-BP vs GBU8J
FBI8J5M1 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 Fagor Electrónica KBU8J-BP vs FBI8J5M1
KBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Micro Commercial Components KBU8J-BP vs KBU8J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBU8J-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBU8J-BP by Micro Commercial Components

  • Please alert me when KBU8J-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBU8J-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBU8J-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBU8J-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBU8J-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBU8J-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: