| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KC1D3R3J | TE Connectivity | Check for Price | Fixed Resistor, Wire Wound, 4.5W, 3.3ohm, 406V, 5% +/-Tol, -50,50ppm/Cel | KC1D3R3JB vs KC1D3R3J |
Part Details for KC1D3R3JB by TE Connectivity
Results Overview of KC1D3R3JB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC1D3R3JB Information
KC1D3R3JB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KC1D3R3JB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KC1D3R3JB Part Data Attributes
|
|
KC1D3R3JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC1D3R3JB
TE Connectivity
Fixed Resistor, Wire Wound, 4.5W, 3.3ohm, 406V, 5% +/-Tol, -50,50ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 355 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.8 Mm | |
| Package Length | 17.8 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 4.5 W | |
| Resistance | 3.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 406 V |
Alternate Parts for KC1D3R3JB
This table gives cross-reference parts and alternative options found for KC1D3R3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC1D3R3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.