Part Details for KC1DR10KB by TE Connectivity
Results Overview of KC1DR10KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC1DR10KB Information
KC1DR10KB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KC1DR10KB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KC1DR10KB Part Data Attributes
|
|
KC1DR10KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC1DR10KB
TE Connectivity
Fixed Resistor, Wire Wound, 4.5W, 0.1ohm, 406V, 10% +/-Tol
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 355 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.8 Mm | |
| Package Length | 17.8 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 4.5 W | |
| Resistance | 0.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Tolerance | 10% | |
| Working Voltage | 406 V |