Part Details for KC32R2KB by TE Connectivity
Results Overview of KC32R2KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC32R2KB Information
KC32R2KB by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KC32R2KB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KC32R2KB Part Data Attributes
|
|
KC32R2KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC32R2KB
TE Connectivity
Fixed Resistor, Wire Wound, 5.5W, 2.2ohm, 295V, 10% +/-Tol, -50,50ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 355 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 6.35 Mm | |
| Package Length | 15.9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 5.5 W | |
| Resistance | 2.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Tolerance | 10% | |
| Working Voltage | 295 V |