Part Details for KC7050C25.0000C30D00 by KYOCERA Crystal Device Corporation
Overview of KC7050C25.0000C30D00 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC7050C25.0000C30D00
KC7050C25.0000C30D00 CAD Models
KC7050C25.0000C30D00 Part Data Attributes:
|
KC7050C25.0000C30D00
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050C25.0000C30D00
KYOCERA Crystal Device Corporation
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for KC7050C25.0000C30D00
This table gives cross-reference parts and alternative options found for KC7050C25.0000C30D00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050C25.0000C30D00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCE1-B2D-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC7050C25.0000C30D00 vs VCE1-B2D-25M00 |
SM7745HSV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | KC7050C25.0000C30D00 vs SM7745HSV-25.0M |
LFSPXO009589BULK | CMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | KC7050C25.0000C30D00 vs LFSPXO009589BULK |
VCC1-B2B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC7050C25.0000C30D00 vs VCC1-B2B-25M0000000 |
KC7050C25.0000C3GD00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | KC7050C25.0000C30D00 vs KC7050C25.0000C3GD00 |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC7050C25.0000C30D00 vs VCC1-F3B-25M0000000 |
KC7050C25.0000C3GD00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Crystal Device Corporation | KC7050C25.0000C30D00 vs KC7050C25.0000C3GD00 |
VCC1-F2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Vectron International | KC7050C25.0000C30D00 vs VCC1-F2D-25M0000000 |
KC7050C25.0000C30D00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | KC7050C25.0000C30D00 vs KC7050C25.0000C30D00 |
VMP2-B3B-25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050C25.0000C30D00 vs VMP2-B3B-25M000 |