Part Details for KGM05AR50J225MN by Kyocera AVX Components
Overview of KGM05AR50J225MN by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR50J225MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50J225MNTR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
581-KGM05AR50J225MN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0089 | Buy Now |
Part Details for KGM05AR50J225MN
KGM05AR50J225MN CAD Models
KGM05AR50J225MN Part Data Attributes
|
KGM05AR50J225MN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR50J225MN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 225uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR50J225MN
This table gives cross-reference parts and alternative options found for KGM05AR50J225MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50J225MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W225M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | KGM05AR50J225MN vs 0402W225M6R3NT |
C0402X5R6R3-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J225MN vs C0402X5R6R3-225MGE |
C0402X5R6R3-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J225MN vs C0402X5R6R3-225MPE |
C0402X5R6R3-225MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J225MN vs C0402X5R6R3-225MPU |
C0402X5R6R3-225MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J225MN vs C0402X5R6R3-225MGU |
LD026D225MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50J225MN vs LD026D225MAB4A |
0402W225M6R3NGT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | KGM05AR50J225MN vs 0402W225M6R3NGT |
LD026D225MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50J225MN vs LD026D225MAB2A |