There are no models available for this part yet.
Overview of KGM05AV51A474ZH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AV51A474ZH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AV51A474ZHTR-ND
|
DigiKey | CAP CER 0.47UF 10V Y5V 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 | Buy Now | |
DISTI #
KGM05AV51A474ZH
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM05AV51A474ZH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 | Buy Now | |
DISTI #
581-KGM05AV51A474ZH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .47uF Y5V 0402 + 80-20% RoHS: Compliant | 0 |
|
$0.1120 / $0.1190 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
CAD Models for KGM05AV51A474ZH by Kyocera AVX Components
Part Data Attributes for KGM05AV51A474ZH by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AV51A474ZH
This table gives cross-reference parts and alternative options found for KGM05AV51A474ZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AV51A474ZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V100-474ZNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AV51A474ZH vs C0402Y5V100-474ZNU |
C0402Y5V100-474ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AV51A474ZH vs C0402Y5V100-474ZPBU |
C0402Y5V100-474ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AV51A474ZH vs C0402Y5V100-474ZGU |
CMC-010/474ZY0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AV51A474ZH vs CMC-010/474ZY0402WF |
CE0402-474-Z010VTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | KGM05AV51A474ZH vs CE0402-474-Z010VTS |
C0402Y5V100-474ZPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | VENKEL LTD | KGM05AV51A474ZH vs C0402Y5V100-474ZPR |
NMC0402Y5V474Z10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05AV51A474ZH vs NMC0402Y5V474Z10TRP |
CMC-010/474ZY0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AV51A474ZH vs CMC-010/474ZY0402TFF |
CMC-010/474ZY0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AV51A474ZH vs CMC-010/474ZY0402TF |
CE0402-474-Z010VBW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | KGM05AV51A474ZH vs CE0402-474-Z010VBW |