Part Details for KIA7812API-RTF/PU by KEC
Results Overview of KIA7812API-RTF/PU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA7812API-RTF/PU Information
KIA7812API-RTF/PU by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: KIA7812API-RTF/PU by KEC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KIA7812API-RTF/PU Part Data Attributes
|
|
KIA7812API-RTF/PU
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7812API-RTF/PU
KEC
Fixed Positive Standard Regulator, 12V, BIPolar
|
| Part Life Cycle Code | Active | |
| Package Description | To-220is, 3-Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-01-09 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| Length | 10 Mm | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.24% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.4 A | |
| Output Voltage1-Max | 12.6 V | |
| Output Voltage1-Min | 11.4 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 19.2 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |