Part Details for KLY-D3V-600V-DC-IV-R by Shurite Meters
Results Overview of KLY-D3V-600V-DC-IV-R by Shurite Meters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLY-D3V-600V-DC-IV-R Information
KLY-D3V-600V-DC-IV-R by Shurite Meters is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
| MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
| MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for KLY-D3V-600V-DC-IV-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70136633
|
RS | PANEL METER, VOLT, ELEC, LED, RANGE 0-600VDC,3-1/2 DIG, SLIPPAGE, PLASTIC, ACCY 0.5% Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.4300 / $113.0300 | RFQ |