Part Details for KM2520ID01 by Kingbright
Results Overview of KM2520ID01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM2520ID01 Information
KM2520ID01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KM2520ID01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 24569 |
|
RFQ | |
|
DISTI #
KM2520ID01
|
Avnet Abacus | (Alt: KM2520ID01) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: KM2520ID01 by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KM2520ID01
KM2520ID01 Part Data Attributes
|
|
KM2520ID01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520ID01
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.9mm
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | High Efficiency Red | |
| Configuration | Single | |
| Lens Type | Diffused Red | |
| Luminous Intensity-Nom | 30 Mcd | |
| Mounting Feature | Axial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.4 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 625 Nm | |
| Shape | Round | |
| Size | 1.9 Mm | |
| Surface Mount | No | |
| T-code | T-3/4 | |
| Viewing Angle | 60 Deg |
Alternate Parts for KM2520ID01
This table gives cross-reference parts and alternative options found for KM2520ID01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520ID01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KM2520SGC03 | Kingbright | $0.1802 | Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm | KM2520ID01 vs KM2520SGC03 |
| KM2520SGC01 | Kingbright | Check for Price | Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm | KM2520ID01 vs KM2520SGC01 |
| KA9219/2SRC | Kingbright | Check for Price | Single Color LED, Super Bright Red, Water Clear, 9.2mm | KM2520ID01 vs KA9219/2SRC |
| KM2520SGC02 | Kingbright | Check for Price | Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm | KM2520ID01 vs KM2520SGC02 |
| KM2520SGD02 | Kingbright | Check for Price | Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.9mm | KM2520ID01 vs KM2520SGD02 |
KM2520ID01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the KM2520ID01 is -20°C to 70°C, although it can withstand storage temperatures from -30°C to 80°C.
-
To ensure reliability in high-humidity environments, it is recommended to apply a conformal coating to the LED display and follow proper soldering and assembly techniques to prevent moisture ingress.
-
The maximum allowable voltage for the KM2520ID01 is 5.5V, although the recommended operating voltage is 5V. Exceeding this voltage may damage the device.
-
To handle the KM2520ID01 for optimal ESD protection, use an anti-static wrist strap, mat, or other ESD protection devices, and avoid touching the device's pins or components.
-
The typical response time of the KM2520ID01 is around 10-20 microseconds, although this may vary depending on the specific application and operating conditions.