Part Details for KN-59-176 by Winchester Interconnect
Overview of KN-59-176 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KN-59-176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Plug – Crimp – Silver – Straight - Dimension: 38.1 x 20.06 mm- Terminate to: coaxial cable - Impedance: 50 Ohm - Male |
10 In Stock |
|
$44.3600 / $132.7000 | Buy Now |
Part Details for KN-59-176
KN-59-176 CAD Models
KN-59-176 Part Data Attributes:
|
KN-59-176
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KN-59-176
Winchester Interconnect
RF N Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 11/U, RG 144/U, RG 165/U, RG 213/U, RG 214/U, RG 216/U, RG 225/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KN-59-176
This table gives cross-reference parts and alternative options found for KN-59-176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN-59-176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0005 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | KN-59-176 vs M39012/01-0005 |
KN-59-176 | CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, SOLDER, PLUG | Kings Electronics | KN-59-176 vs KN-59-176 |
1205-35-5 | RF N Connector, Male, Cable Mount, Plug | Kings Electronics | KN-59-176 vs 1205-35-5 |