Part Details for M39012/01-0005 by Delta Electronics Manufacturing Corp
Overview of M39012/01-0005 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60274286
|
Verical | STRAIGHT PLUG-MILITARY CLAMP FOR FLEXIBLE CABLE RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 504 |
|
$14.4688 / $23.1500 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, PLUG | 2 |
|
$24.7845 | Buy Now |
DISTI #
1101004A00E-001
|
TTI | RF Connectors / Coaxial Connectors M39012/01-0005 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 480 In Stock |
|
$14.4700 / $23.1500 | Buy Now |
DISTI #
M39012/01-0005
|
FDH Electronics | Connector MIL M Min Qty: 1 | 4000 |
|
$11.9900 / $18.5200 | Buy Now RFQ |
Part Details for M39012/01-0005
M39012/01-0005 CAD Models
M39012/01-0005 Part Data Attributes
|
M39012/01-0005
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0005
Delta Electronics Manufacturing Corp
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for M39012/01-0005
This table gives cross-reference parts and alternative options found for M39012/01-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/01-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0005 | CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT | Delta Electronics Inc | M39012/01-0005 vs M39012/01-0005 |