Part Details for KN5C2000T7---21 by Essentra Components
Results Overview of KN5C2000T7---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KN5C2000T7---21 Information
KN5C2000T7---21 by Essentra Components is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KN5C2000T7---21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-KN5C2000T7---21-ND
|
DigiKey | CLAMPING T HANDLE KNOB 2.500 IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
547 In Stock |
|
$1.1734 / $1.9500 | Buy Now |
|
DISTI #
144-KN5C2000T7---21
|
Mouser Electronics | Knobs & Dials Clamping T Handle Knob 2.500 in Diameter RoHS: Compliant | 0 |
|
$1.1800 / $1.6400 | Order Now |
|
|
Onlinecomponents.com | COO: Costa Rica RoHS: Compliant | 0 |
|
$1.2600 / $1.8500 | Buy Now |
|
DISTI #
RICKN5C2000T7---21
|
DB Roberts | CLAMPING T HANDLE KNOB 2.500 I | 0 |
|
RFQ |