| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KNP100FBIM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP100FR-PN412R vs KNP100FBIM412R |
| KNP100FBI73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP100FR-PN412R vs KNP100FBI73-412R |
| KNP100FTI52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP100FR-PN412R vs KNP100FTI52-412R |
| KNP100FB-F412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, | KNP100FR-PN412R vs KNP100FB-F412R |
| KNP100FT-AV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, | KNP100FR-PN412R vs KNP100FT-AV412R |
| KNP100FBIF412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP100FR-PN412R vs KNP100FBIF412R |
| KNP100FBIFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP100FR-PN412R vs KNP100FBIFK412R |
| KNP100FB-FFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, | KNP100FR-PN412R vs KNP100FB-FFK412R |
| KNP100FR-AV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, | KNP100FR-PN412R vs KNP100FR-AV412R |
| KNP100FT-FT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol, | KNP100FR-PN412R vs KNP100FT-FT412R |
Part Details for KNP100FR-PN412R by YAGEO Corporation
Results Overview of KNP100FR-PN412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP100FR-PN412R Information
KNP100FR-PN412R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KNP100FR-PN412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KNP100FR-PN412R Part Data Attributes
|
|
KNP100FR-PN412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100FR-PN412R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 412ohm, 1% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 4.6 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr, Paper, 12 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 20.2978 V |
Alternate Parts for KNP100FR-PN412R
This table gives cross-reference parts and alternative options found for KNP100FR-PN412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100FR-PN412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.