| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KNP2WSFR-PN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFR-PN412R |
| KNP2WSFT-AV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFT-AV412R |
| KNP2WSFTI412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP2WSFB-MB412R vs KNP2WSFTI412R |
| KNP2WSFT-PN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFT-PN412R |
| KNP2WSFB-FFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFB-FFK412R |
| KNP2WSFR-AV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFR-AV412R |
| KNP2WSFT-73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFT-73-412R |
| KNP2WSFR-73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFR-73-412R |
| KNP2WSFB-M412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, | KNP2WSFB-MB412R vs KNP2WSFB-M412R |
| KNP2WSFTI52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP2WSFB-MB412R vs KNP2WSFTI52-412R |
Part Details for KNP2WSFB-MB412R by YAGEO Corporation
Results Overview of KNP2WSFB-MB412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP2WSFB-MB412R Information
KNP2WSFB-MB412R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KNP2WSFB-MB412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KNP2WSFB-MB412R Part Data Attributes
|
|
KNP2WSFB-MB412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP2WSFB-MB412R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 412ohm, 1% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 4.6 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 28.7054 V |
Alternate Parts for KNP2WSFB-MB412R
This table gives cross-reference parts and alternative options found for KNP2WSFB-MB412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP2WSFB-MB412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.