-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Green Diffused, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0722
|
Newark | Led, Green, 8Mcd, 568Nm, Smd, Led Colour:Green, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:8Mcd, Viewing Angle:120°, Lens Rohs Compliant: Yes |Kingbright KP-3216SGD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12053 |
|
$0.1270 / $0.4150 | Buy Now |
DISTI #
93X4339
|
Newark | Led, Green, 8Mcd, 568Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:8Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-3216SGD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0970 | Buy Now |
DISTI #
48808365
|
Verical | LED Uni-Color SB. Green 565nm 2-Pin Chip LED RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 244 |
|
$0.0826 | Buy Now |
DISTI #
KP-3216SGD
|
TME | LED, SMD, 1206, green, 3.2÷12.5mcd, 3.2x1.6x1.1mm, 120°, 2.2÷2.5V Min Qty: 5 | 37350 |
|
$0.0512 / $0.1849 | Buy Now |
DISTI #
000000000007225854
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
SMC-KP-3216SGD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1999 |
|
RFQ | |
DISTI #
KP-3216SGD
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin Chip LED (Alt: KP-3216SGD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-3216SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SGD
Kingbright
Single Color LED, Super Bright Green, Green Diffused, 2mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KP-3216SGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-3216SGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML010MT | SINGLE COLOR LED, GREEN, 2.3 mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | KP-3216SGD vs SML010MT |
HSMG-C650 | Single Color LED, Green, Diffused, 2mm | Hewlett Packard Co | KP-3216SGD vs HSMG-C650 |
PY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm | Stanley Electric Co | KP-3216SGD vs PY1101W-TR |