| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4428L-RG | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | KSC5030F-R vs 2SC4428L-RG |
| 2SC4428L-YC | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | KSC5030F-R vs 2SC4428L-YC |
Part Details for KSC5030F-R by Samsung Semiconductor
Results Overview of KSC5030F-R by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC5030F-R Information
KSC5030F-R by Samsung Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: KSC5030F-R by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KSC5030F-R Part Data Attributes
|
|
KSC5030F-R
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSC5030F-R
Samsung Semiconductor
Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3PF | |
| Package Description | To-3pf, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 800 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 60 W | |
| Power Dissipation-Max (Abs) | 60 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 15 Mhz | |
| Turn-off Time-Max (toff) | 3300 Ns | |
| Turn-on Time-Max (ton) | 500 Ns | |
| VCEsat-Max | 2 V |
Alternate Parts for KSC5030F-R
This table gives cross-reference parts and alternative options found for KSC5030F-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5030F-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.