Part Details for KV1843K by TOKO Inc
Overview of KV1843K by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KV1843K
KV1843K CAD Models
KV1843K Part Data Attributes
|
KV1843K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1843K
TOKO Inc
Variable Capacitance Diode, Ultra High Frequency, 18.14pF C(T), 18V, Silicon, UFD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | UFD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.81% | |
Diode Capacitance Ratio-Min | 2.21 | |
Diode Capacitance-Nom | 18.14 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.025 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV1843K
This table gives cross-reference parts and alternative options found for KV1843K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1843K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1843E | Variable Capacitance Diode, Ultra High Frequency, 18.14pF C(T), 18V, Silicon, URD, 2 PIN | TOKO Inc | KV1843K vs KV1843E |
KV1843KTR | Variable Capacitance Diode, Ultra High Frequency, 18.14pF C(T), 18V, Silicon, UFD, 2 PIN | TOKO Inc | KV1843K vs KV1843KTR |