KV1845ETR
TOKO Inc
Description: Variable Capacitance Diode, Ultra High Frequency, 10.4pF C(T), 15V, Silicon, URD, 2 PIN

Overview of KV1845ETR by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for KV1845ETR by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KV1845ETR by TOKO Inc

KV1845ETR
TOKO Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Package Description
URD, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
15 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
2.2
Diode Capacitance-Nom
10.4 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.025 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. KV1845ETR
    TOKO Inc
    Variable Capacitance Diode, Ultra High Frequency, 10.4pF C(T), 15V, Silicon, URD, 2 PIN
    VS

Alternate Parts for KV1845ETR

This table gives cross-reference parts and alternative options found for KV1845ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1845ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KV1843E Variable Capacitance Diode, Ultra High Frequency, 18.14pF C(T), 18V, Silicon, URD, 2 PIN TOKO Inc KV1845ETR vs KV1843E
KV1843K Variable Capacitance Diode, Ultra High Frequency, 18.14pF C(T), 18V, Silicon, UFD, 2 PIN TOKO Inc KV1845ETR vs KV1843K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KV1845ETR by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KV1845ETR by TOKO Inc

Select Manufacturer
Which Manufacturer of KV1845ETR would you like to use for your alert(s)?
  • Please alert me when KV1845ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KV1845ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KV1845ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KV1845ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KV1845ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KV1845ETR by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: