Part Details for KV622 by Lockheed Martin Microwave
Overview of KV622 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KV622
KV622 CAD Models
KV622 Part Data Attributes
|
KV622
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
KV622
Lockheed Martin Microwave
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 20V, Silicon, Abrupt, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV622
This table gives cross-reference parts and alternative options found for KV622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4787 | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, DO-7 | International Semiconductor Inc | KV622 vs 1N4787 |
1N4787 | 8.2pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | KV622 vs 1N4787 |
MV1622 | Variable Capacitance Diode, 8.2pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | KV622 vs MV1622 |
MV1622 | Variable Capacitance Diode, 8.2pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | KV622 vs MV1622 |
1N4787 | Variable Capacitance Diode, 8.2pF C(T), 28V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | KV622 vs 1N4787 |