Part Details for IMC004FLSP by Intel Corporation
Overview of IMC004FLSP by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IMC004FLSP
IMC004FLSP CAD Models
IMC004FLSP Part Data Attributes
|
IMC004FLSP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMC004FLSP
Intel Corporation
Flash Card, 2MX16, 250ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , CARD68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO CAN BE OPERATED IN 4.75V TO 5.25V | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD68 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 256/512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Write Protection | SOFTWARE |
Alternate Parts for IMC004FLSP
This table gives cross-reference parts and alternative options found for IMC004FLSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC004FLSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KWB201SDC | MASK ROM Card, 1MX16, 150ns, CMOS | Seiko Epson Corporation | IMC004FLSP vs KWB201SDC |
IMC020FLSP | Flash Card, 10MX16, 250ns | Intel Corporation | IMC004FLSP vs IMC020FLSP |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | IMC004FLSP vs ID240L02 |
IMC020FLSPSBXXXXX | Flash Card, 20MX8, 250ns | Intel Corporation | IMC004FLSP vs IMC020FLSPSBXXXXX |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | IMC004FLSP vs MCM29020E615 |
TC58256DC | IC EEPROM 3V, XMA, FDC-22A, Programmable ROM | Toshiba America Electronic Components | IMC004FLSP vs TC58256DC |
MF74M1-G7DAT | MASK ROM Card, 4MX8, 200ns, MOS | Mitsubishi Electric | IMC004FLSP vs MF74M1-G7DAT |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | IMC004FLSP vs KWB111SDC |
STI-FL/2A | Flash Card, 2MX8, | Simple Tech Inc | IMC004FLSP vs STI-FL/2A |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | IMC004FLSP vs ID243D01 |