There are no models available for this part yet.
Overview of SM9OTS2MP320 by SMART Modular Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for SM9OTS2MP320 by SMART Modular Technology Inc
Part Data Attributes for SM9OTS2MP320 by SMART Modular Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SMART MODULAR TECHNOLOGIES
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
200 ns
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
X-XXMA-X68
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
OTP ROM CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for SM9OTS2MP320
This table gives cross-reference parts and alternative options found for SM9OTS2MP320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM9OTS2MP320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | SM9OTS2MP320 vs IMC004FLSP |
SM9OTS2MP310 | OTP ROM Card, 2MX8, 100ns, MOS | SMART Modular Technology Inc | SM9OTS2MP320 vs SM9OTS2MP310 |
ID243E01 | Flash Card, 4MX8, 150ns, | Sharp Corp | SM9OTS2MP320 vs ID243E01 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | SM9OTS2MP320 vs KWB111SDC |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | SM9OTS2MP320 vs ID243D01 |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | SM9OTS2MP320 vs MCM29020E615 |
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | SM9OTS2MP320 vs STI-FL/10A |
ID242LXX | Flash Card, 10MX16, 250ns, CARD-68 | Sharp Corp | SM9OTS2MP320 vs ID242LXX |
MF74M1-G7DAT | MASK ROM Card, 4MX8, 200ns, MOS | Mitsubishi Electric | SM9OTS2MP320 vs MF74M1-G7DAT |
STI-FL/4A | Flash Card, 4MX8, | Simple Tech Inc | SM9OTS2MP320 vs STI-FL/4A |