Part Details for KX14-60N2D1 by Japan Aviation Electronics Industry Limited
Overview of KX14-60N2D1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX14-60N2D1
KX14-60N2D1 CAD Models
KX14-60N2D1 Part Data Attributes
|
KX14-60N2D1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX14-60N2D1
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POSITIONING KEY/HOLD-DOWN/FLAN | |
Body Breadth | 0.197 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for KX14-60N2D1
This table gives cross-reference parts and alternative options found for KX14-60N2D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-60N2D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53916-0604 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | KX14-60N2D1 vs 53916-0604 |
2-1735482-2 | 0.8FH,R17H.5,060,30/Sn,TR,SC | TE Connectivity | KX14-60N2D1 vs 2-1735482-2 |
52974-0604 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Molex | KX14-60N2D1 vs 52974-0604 |
P08-060-SLTC-A-G | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | KX14-60N2D1 vs P08-060-SLTC-A-G |
QTS1060A-2121-8F | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | KX14-60N2D1 vs QTS1060A-2121-8F |
5179160-2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | KX14-60N2D1 vs 5179160-2 |
5179488-2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | KX14-60N2D1 vs 5179488-2 |
2-1735481-2 | 0.8FH,R17H.5,060,30/Sn,TU,SC | TE Connectivity | KX14-60N2D1 vs 2-1735481-2 |
P08-060-SLTC-A-G | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | KX14-60N2D1 vs P08-060-SLTC-A-G |
5-5316136-4 | .6FHR04H,060,S,STD,08/SP,ST,SENo | TE Connectivity | KX14-60N2D1 vs 5-5316136-4 |