Part Details for L-1020O2R74FST3 by Vishay Intertechnologies
Results Overview of L-1020O2R74FST3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-1020O2R74FST3 Information
L-1020O2R74FST3 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: L-1020O2R74FST3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L-1020O2R74FST3 Part Data Attributes
|
|
L-1020O2R74FST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-1020O2R74FST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2.74ohm, 1% +/-Tol, -400,400ppm/Cel, 1020,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.76 Mm | |
| Package Length | 2.54 Mm | |
| Package Style | Smt | |
| Package Width | 5.08 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 2.74 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1020 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |