Part Details for L-1503CB/1GD by Kingbright
Overview of L-1503CB/1GD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1503CB/1GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3284
|
Newark | Led, Green, T-1 3/4 (5Mm), 20Mcd, 568Nm, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:20Mcd, Forward Voltage:2.2V, Viewing Angle:60°, Height:6Mm Rohs Compliant: Yes |Kingbright L-1503CB/1GD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6259 |
|
$0.1900 / $0.5290 | Buy Now |
DISTI #
L-1503CB/1GD
|
TME | LED, in housing, green, 5mm, No.of diodes: 1, 20mA, 60°, 2.2÷2.5V Min Qty: 2 | 1233 |
|
$0.1670 / $0.4780 | Buy Now |
DISTI #
L-1503CB/1GD
|
Avnet Abacus | KINL-1503CB/1GD (Alt: L-1503CB/1GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 385 |
|
$0.3674 / $0.6512 | Buy Now |
Part Details for L-1503CB/1GD
L-1503CB/1GD CAD Models
L-1503CB/1GD Part Data Attributes
|
L-1503CB/1GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1503CB/1GD
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-1503CB/1GD
This table gives cross-reference parts and alternative options found for L-1503CB/1GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1503CB/1GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53GD-TNR2.54 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | L-1503CB/1GD vs L-53GD-TNR2.54 |
L-56BGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1503CB/1GD vs L-56BGD |
SSF-LXH140LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | L-1503CB/1GD vs SSF-LXH140LGD |
L-53GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | L-1503CB/1GD vs L-53GD |