Part Details for L-424EDT by Kingbright
Overview of L-424EDT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-424EDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-424EDT
|
TME | LED, 3mm, orange, 3÷5mcd, 100°, Front: flat, 2÷2.5V, No.of term: 2 Min Qty: 5 | 1930 |
|
$0.0680 / $0.1870 | Buy Now |
DISTI #
1142498
|
element14 Asia-Pacific | LED, FLAT TOP, 3MM, ORANGE RoHS: Compliant Min Qty: 5 Container: Each | 29939 |
|
$0.0904 / $0.2529 | Buy Now |
DISTI #
1142498
|
Farnell | LED, FLAT TOP, 3MM, ORANGE RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1451 / $0.2138 | Buy Now |
Part Details for L-424EDT
L-424EDT CAD Models
L-424EDT Part Data Attributes
|
L-424EDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-424EDT
Kingbright
Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-424EDT
This table gives cross-reference parts and alternative options found for L-424EDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-424EDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L424HDT | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-424EDT vs L424HDT |
L-424HDT | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-424EDT vs L-424HDT |
L-424IDT | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-424EDT vs L-424IDT |