Part Details for L-53GD-TNR2.54 by Kingbright
Overview of L-53GD-TNR2.54 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53GD-TNR2.54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-53GD-TNR2.54
|
Avnet Abacus | LED Uni-Color Green 565nm Standard LED 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: L-53GD-TNR2.54) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L-53GD-TNR2.54
L-53GD-TNR2.54 CAD Models
L-53GD-TNR2.54 Part Data Attributes:
|
L-53GD-TNR2.54
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53GD-TNR2.54
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-53GD-TNR2.54
This table gives cross-reference parts and alternative options found for L-53GD-TNR2.54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53GD-TNR2.54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | L-53GD-TNR2.54 vs L-53GD |
WP1503GD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-53GD-TNR2.54 vs WP1503GD |