Part Details for L-92CS by Century Spring Corp
Results Overview of L-92CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-92CS Information
L-92CS by Century Spring Corp is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L-92CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-L-92CS-ND
|
DigiKey | COMPRESSION STEEL 0.250" 0.470" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1470 In Stock |
|
$1.4700 / $4.6200 | Buy Now |