Part Details for L128-5080CA3500001 by Lumileds
Results Overview of L128-5080CA3500001 by Lumileds
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L128-5080CA3500001 Information
L128-5080CA3500001 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L128-5080CA3500001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2832-L128-5080CA3500001TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1411 Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0800 | Buy Now |
|
DISTI #
1416-L128-5080CA3500001CT-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1411 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 / $0.1400 | Buy Now |
|
DISTI #
997-L1285080CA3501
|
Mouser Electronics | White LEDs White 5000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 36955 |
|
$0.0350 / $0.1500 | Buy Now |
|
DISTI #
V36:1790_15913805
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 2835 T/R COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2442 | Americas - 24000 |
|
$0.0240 / $0.0353 | Buy Now |
|
DISTI #
V72:2272_15913805
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 2835 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1833 Container: Cut Strips | Americas - 2652 |
|
$0.0357 / $0.0363 | Buy Now |
|
|
Future Electronics | 2835 5000K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 60000Reel |
|
$0.0254 / $0.0269 | Buy Now |
|
DISTI #
89090487
|
Verical | LED Uni-Color White 2-Pin Chip 2835 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2442 | Americas - 24000 |
|
$0.0240 / $0.0353 | Buy Now |
|
DISTI #
38624794
|
Verical | LED Uni-Color White 2-Pin Chip 2835 T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 1833 | Americas - 2652 |
|
$0.0357 / $0.0358 | Buy Now |
|
DISTI #
V36:1790_15913805
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 2835 T/R COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2442 | Americas - 24000 |
|
$0.0240 / $0.0353 | Buy Now |
|
DISTI #
V72:2272_15913805
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 2835 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1833 Container: Cut Strips | Americas - 2652 |
|
$0.0357 / $0.0363 | Buy Now |
US Tariff Estimator: L128-5080CA3500001 by Lumileds
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L128-5080CA3500001
L128-5080CA3500001 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L128-5080CA3500001 Part Data Attributes
|
|
L128-5080CA3500001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-5080CA3500001
Lumileds
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Neutral White | |
| Configuration | Single | |
| Forward Voltage-Max | 3 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bulk | |
| Shape | Rectangular | |
| Surface Mount | Yes |
Alternate Parts for L128-5080CA3500001
This table gives cross-reference parts and alternative options found for L128-5080CA3500001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-5080CA3500001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JB3030AWT-00-0000-000A0HD345E | Cree, Inc. | Check for Price | Single Color LED, | L128-5080CA3500001 vs JB3030AWT-00-0000-000A0HD345E |
| L128-4090CB3500001 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-4090CB3500001 |
| L128-5080CB3500001 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-5080CB3500001 |
| L128-5090CA3500001 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-5090CA3500001 |
| L128-5080CA35000T1 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-5080CA35000T1 |
| JB3030AWT-00-0000-000A0BD445E | Cree, Inc. | Check for Price | Single Color LED, | L128-5080CA3500001 vs JB3030AWT-00-0000-000A0BD445E |
| L128-3580CA35000T1 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-3580CA35000T1 |
| L128-4080CA35000T1 | Lumileds | Check for Price | Single Color LED, | L128-5080CA3500001 vs L128-4080CA35000T1 |
L128-5080CA3500001 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the L128-5080CA3500001 is -40°C to 100°C.
-
To ensure reliability in high-humidity environments, it is recommended to follow proper handling and storage procedures, and to use a conformal coating or potting compound to protect the device from moisture.
-
The maximum current rating for the L128-5080CA3500001 is 350mA. Exceeding this rating may reduce the lifespan of the device or cause it to fail prematurely.
-
The junction temperature of the L128-5080CA3500001 can be calculated using the thermal resistance (RθJ-A) and the ambient temperature (TA). The formula is: TJ = TA + (RθJ-A x PD), where PD is the power dissipation.
-
The recommended soldering profile for the L128-5080CA3500001 is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.